Trimmer Resistors - Through Hole 1/4 SQ MT CERMET TRIMMER
Checking distributor stock and pricing after the page loads.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
