Multi-turn trimmer potentiometer, 10kΩ resistance with 5% tolerance, featuring a wirewound resistor type and linear taper. This sealed, general-purpose variable resistor offers 11 turns, a 250mW power dissipation, and a DC rated voltage of 500V. Designed for through-hole, panel mounting with gold-plated radial leads, it operates across a wide temperature range from -65°C to 150°C.
Bourns 3260H-1-103 technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3260H-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
