
The 3260H-1-103Q is a 10kR wirewound trimpot with a linear taper and 11 turns. It has a maximum power dissipation of 250mW and is designed for panel mount applications. The component is available in a sealed series, packaged in a rail or tube with 50 units per package. It operates over a temperature range of -65°C to 150°C.
Bourns 3260H-1-103Q technical specifications.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3260H-1-103Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
