Sealed wirewound trimmer potentiometer with 2kR resistance and 5% tolerance. Features a linear taper, 0.25W power dissipation, and a 1000VDC dielectric strength. Designed for through-hole and panel mounting with gold-plated contacts and PC pin termination. Operates across a wide temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Contact Plating | Gold |
| Depth | 4.32mm |
| Height | 0.25inch |
| Lead Free | Contains Lead |
| Length | 7.24mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 5% |
| Weight | 0.015oz |
| Width | 2.54mm |
| RoHS | Compliant |
