
The Bourns 3260H-1-502Q is a 5kR wirewound trimpot with a linear taper and 11 turns. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The resistor is packaged in a rail/tube configuration with 50 units per package. It is designed for panel mount applications and features a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Height | 0.25inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Panel |
| Number of Turns | 11 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| Series | Trimpot® 3260 - Sealed |
| Taper | Linear |
| Termination | PC Pin |
| Tolerance | 5% |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
