General purpose cermet trimmer potentiometer with 10kR resistance and 10% tolerance. Features a 0.25W power rating, 300V voltage rating, and operates across a wide temperature range from -65°C to 150°C. Designed for through-hole mounting with PC pin termination and a linear taper. This blue, 12-turn variable resistor measures 6.35mm in length, 7.37mm in depth, and 4.699mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3262P-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 7.37mm |
| Height | 0.185inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3262 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262P-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.