
Sealed cermet trimmer potentiometer featuring a 250k ohm resistance and 10% tolerance. This general-purpose variable resistor offers a 0.25W power dissipation and a 300V voltage rating. Designed for through-hole PCB mounting with PC pin termination, it operates across a wide temperature range of -65°C to 150°C. The blue component has a linear taper and 12 turns for precise adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3262P-1-254LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 7.37mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 250kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262P-1-254LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
