
Cermet trimmer potentiometer, 10kΩ resistance with 10% tolerance, rated at 0.25W (250mW) power dissipation and 300V DC voltage. Features 12 turns for precise adjustment, a linear taper, and through-hole mounting suitable for PCB or panel applications. Operates across a wide temperature range of -65°C to 150°C. This sealed, RoHS compliant component is designed for general purpose use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3262W-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.32mm |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
