
200 Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features a linear taper and 0.25W power dissipation. Designed for through-hole, panel, and PCB mounting with PC pin termination. Operating temperature range from -65°C to 150°C and a 300V voltage rating. Sealed construction for enhanced durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3262W-1-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
