2k Ohm linear taper cermet trimmer resistor with 10% resistance tolerance. Features 0.25W power dissipation, 300V voltage rating, and operates from -65°C to 150°C. Designed for through-hole, panel, and PCB mounting with PC pin termination. Sealed Trimpot® series construction.
Sign in to ask questions about the Bourns 3262W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3262W-1-202LF technical specifications.
| Color | Blue |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
