
The Bourns Trimpot 3262 Sealed Linear 20kR 10% 500V Through Hole is a through-hole mounted variable resistor with a cermet technology and a linear taper. It has a maximum power dissipation of 250mW and operates within a temperature range of -65°C to 150°C. The resistor is available in a rail/Tube packaging and is not RoHS compliant. It has a resistance of 20kΩ and a tolerance of 10%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3262W-1-203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3262 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3262W-1-203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
