Cermet trimmer potentiometer, 0.25W power rating, 20kΩ resistance with 10% tolerance. Features 12 turns for precise adjustment, linear taper, and a 300V DC voltage rating. Through-hole mounting with pin terminations, operating temperature range of -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3262W-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3262W-1-203LF technical specifications.
| Color | Blue |
| Depth | 4.32mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3262 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.