
12-turn cermet trimmer resistor with 50kΩ resistance and 10% tolerance. Features a linear taper, 250mW power dissipation, and 300V DC rating. Through-hole, panel, and PCB mountable with pin termination. Operating temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Bourns 3262W-1-503LF technical specifications.
| Color | Blue |
| Depth | 4.32mm |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, Panel, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3262 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3262W-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
