
Through-hole mounted, sealed trimmer potentiometer with a cermet element. Features 1kΩ resistance with a 10% tolerance, linear taper, and 12 turns for precise adjustment. Operates within a temperature range of -55°C to 125°C, with a maximum power dissipation of 250mW and a voltage rating of 300V AC/DC. Dimensions are 6.71mm (L) x 7.5mm (D) x 0.174in (H).
Sign in to ask questions about the Bourns 3266P-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266P-1-102LF technical specifications.
| Depth | 7.5mm |
| Height | 0.174inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266P-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.