10kΩ linear cermet potentiometer with 10% resistance tolerance. Features a horizontal screw actuator, 12 turns, and 300V DC rated voltage. Through-hole PCB mount with tin terminal finish. Operates from -55°C to 150°C with 250mW power dissipation.
Sign in to ask questions about the Bourns 3266P-1-103LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266P-1-103LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Depth | 7.5mm |
| Height | 0.174inch |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266P-1-103LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
