Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3266P-1-501R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 1.78 |
| Product Length (mm) | 6.71 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 4.42 |
| Product Weight (g) | 0.425 |
| Shaft Length (mm) | 1.02 |
| Resistance Value | 500Ohm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Trimmer |
| Technology | Cermet |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 12(Elec)Turns |
| Number of Elements | 1 |
| Cage Code | 32997 |
| EU RoHS | No |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns 3266P-1-501R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.