
Sealed cermet trimmer resistor, 50kΩ resistance with 10% tolerance, designed for through-hole mounting. Features a linear taper, 12 turns, and a 250mW power dissipation rating. Operates across a wide temperature range from -55°C to 125°C with a voltage rating of 300V AC/DC. This RoHS compliant component is packaged in rail/tube for efficient handling.
Bourns 3266P-1-503LF technical specifications.
| Height | 0.174inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266P-1-503LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.