The Trimpot 3266 Sealed is a 3-pin variable resistor with a voltage rating of 300V and a tolerance of 10%. It has a maximum power dissipation of 250mW and is packaged in a 1/4 inch square package. The resistor is made of cermet material and has a resistance of 500kΩ. It is RoHS compliant and has an operating temperature range of -55°C to 125°C. The Trimpot 3266 Sealed is available in quantities of 100 and is packaged in a rail or tube.
Bourns 3266P-1-504LF technical specifications.
| Depth | 7.5mm |
| Height | 0.174inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| RoHS | Compliant |
No datasheet is available for this part.