
Cermet trimmer potentiometer, 0.25W power rating, 10 ohm resistance with 10% tolerance. Features 12 turns for precise adjustment, a linear taper, and a 300V voltage rating. Designed for through-hole PCB mounting with 3 pins and a lead diameter of 0.5mm. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is packaged in rail/tube for convenience.
Bourns 3266W-1-100LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-100LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
