
100 Ohm Cermet trimmer potentiometer with a linear taper, designed for PCB mounting via through-hole termination. Features a 10% resistance tolerance and a maximum power dissipation of 250mW. Operates across a temperature range of -55°C to 125°C and is rated for 500V DC. This sealed trimmer offers 12 turns for precise adjustment and has a compact footprint with dimensions of 6.71mm length, 4.5mm width, and 5.59mm thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3266W-1-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266W-1-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
