
Cermet trimmer potentiometer, 100 Ohm resistance with 10% tolerance, rated for 0.25W (250mW) power dissipation and 300V voltage. Features a vertical screw actuator, 12 electrical turns, and a linear taper. Mounts via pin through-hole on PCBs, with a tin terminal finish. Operates across a -55°C to 150°C temperature range.
Sign in to ask questions about the Bourns 3266W-1-101LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266W-1-101LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.27inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-101LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
