
Cermet trimmer potentiometer with 10kΩ resistance and 10% tolerance. Features a 12-turn adjustment mechanism and a power rating of 0.25W (250mW) at 125°C maximum operating temperature. Designed for through-hole PCB mounting with pin terminations. Encased in a blue, sealed cermet body measuring 6.71mm x 4.5mm x 4.5mm.
Bourns 3266W-1-103 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-1-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.