
20 Ohm cermet trimmer potentiometer with a linear taper and 10% resistance tolerance. Features a 0.25W (250mW) power rating and a 300V voltage rating, operating across a -55°C to 150°C temperature range. Designed for through-hole mounting with PC pins and a sealed cermet construction. Dimensions include a 4.5mm depth, 0.285-inch height, and 0.264-inch length.
Bourns 3266W-1-200LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-200LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
