Cermet trimmer potentiometer, 0.25W power rating, 2kΩ resistance with 10% tolerance. Features a linear taper, 12-turn adjustment, and a temperature coefficient of ±100ppm/°C. Designed for through-hole PCB mounting with pin terminations. Operates across a temperature range of -55°C to 125°C and has a maximum DC rated voltage of 500V.
Bourns 3266W-1-202 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
