
Cermet trimmer resistor with 2k Ohm resistance and 10% tolerance. Features 0.25W power dissipation, 12 electrical turns, and a linear taper. Mounts via pin through-hole on PCBs, operating from -55°C to 150°C. Dimensions are 6.71mm length, 4.5mm width, and 8.26mm height. 300V voltage rating, RoHS compliant, and lead-free.
Sign in to ask questions about the Bourns 3266W-1-202LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266W-1-202LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.27inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-202LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
