
Cermet trimmer resistor with 20k Ohm resistance and 10% tolerance. Features 12 electrical turns, 250mW power dissipation, and a DC rated voltage of 500V. Mounts via pin through-hole to PCB, operating between -55°C and 125°C. Dimensions are 6.71mm length, 4.5mm width, and 8.26mm height.
Bourns 3266W-1-203 technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 8.26mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-1-203 to view detailed technical specifications.
No datasheet is available for this part.