
Cermet trimmer potentiometer, 200k Ohm resistance with 10% tolerance. Features 12 electrical turns and a linear taper. Rated for 0.25W (1/4W) power dissipation and 300V voltage. Through-hole mounting with pin termination, operating temperature range of -55°C to 150°C. Dimensions: 6.71mm length, 4.5mm width, 8.26mm height.
Sign in to ask questions about the Bourns 3266W-1-204LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266W-1-204LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.27inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-204LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
