
Cermet trimmer potentiometer, 25kΩ resistance with 10% tolerance, rated at 0.25W (250mW) power dissipation and 300V voltage. Features 12 turns for precise adjustment, a linear taper, and through-hole PCB mounting with 3 pins. Operates across a wide temperature range from -55°C to +150°C. RoHS compliant and lead-free.
Bourns 3266W-1-253LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-253LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.