
Cermet trimmer potentiometer with 250 kΩ resistance and 10% tolerance. Features 12 turns, linear taper, and 0.25W power dissipation. Through-hole mount with tin, matte contact plating. Operating temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3266W-1-254LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Free | Lead Free |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-254LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
