
Cermet trimmer potentiometer with 500 Ohm resistance and 10% tolerance, featuring a linear taper and 0.25W power dissipation. Designed for through-hole PCB mounting with vertical screw actuator orientation, this component operates within a -55°C to 125°C temperature range and offers 500V DC rated voltage. It utilizes pin termination with tin finish and is packaged in a rail/tube for 50 units.
Bourns 3266W-1-501 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 500R |
| Resistance Law | Linear |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3266W-1-501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.