
Cermet trimmer potentiometer with 5kR resistance and 10% tolerance. Features linear taper, 0.25W power dissipation, and 12 electrical turns. Mounts via through-hole PCB termination with pin leads. Operates across a -55°C to 150°C temperature range, with a 300V DC rating. Dimensions are 6.71mm (L) x 4.5mm (W) x 8.26mm (H).
Bourns 3266W-1-502LF technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 7.24mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266W-1-502LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.