
Cermet trimmer potentiometer, 100kR resistance with 10% tolerance, featuring a linear resistance law. This horizontal, screw-actuated component offers 12 turns and a 250mW power dissipation rating. Designed for through-hole PCB mounting, it operates within a -55°C to 125°C temperature range and has a 300V voltage rating. The blue cermet resistor utilizes tin-finished terminals for reliable connections.
Bourns 3266X-1-104LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.27inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
