
Cermet trimmer potentiometer with 1M Ohm resistance and 10% tolerance. Features a linear taper, 12 electrical turns, and a horizontal screw actuator. Rated for 300V AC/DC, with a maximum power dissipation of 250mW. This through-hole mount component operates from -55°C to 150°C and is RoHS compliant. Dimensions are 7.73mm (L) x 4.5mm (D) x 6.71mm (W).
Bourns 3266X-1-105LF technical specifications.
| Actuator Orientation | Horizontal |
| Actuator Type | SCREW |
| Color | Blue |
| Depth | 4.5mm |
| Height | 0.27inch |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating | 300V |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
