
20 Ohm linear taper cermet trimmer resistor, 0.25W power rating, 10% resistance tolerance, designed for through-hole mounting with PC pin termination. Features a 12-turn adjustment mechanism and operates across a wide temperature range of -55°C to 125°C. This RoHS compliant component is housed in a compact blue package with dimensions of 6.35mm (L) x 6.71mm (W) x 4.31mm (D).
Sign in to ask questions about the Bourns 3266X-1-200LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266X-1-200LF technical specifications.
| Color | Blue |
| Depth | 4.31mm |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-200LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
