
Cermet trimmer potentiometer, 200 Ohm resistance with 10% tolerance. Features a linear taper and 12 turns for precise adjustment. Through-hole PCB mount with pin terminations, rated for 300V AC/DC and 250mW power dissipation. Operating temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Bourns 3266X-1-201LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266X-1-201LF technical specifications.
| Color | Blue |
| Depth | 4.5mm |
| Height | 4.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 200R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.015oz |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-201LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
