
2k Ohm cermet trimmer potentiometer with 10% resistance tolerance. Features a 250mW power rating and 500V DC rated voltage. Designed for PCB through-hole mounting with PC pin termination. Operating temperature range from -55°C to 125°C. Sealed Trimpot® series construction.
Sign in to ask questions about the Bourns 3266X-1-202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266X-1-202 technical specifications.
| Color | Blue |
| Contact Plating | Tin, Lead |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 7.73mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266X-1-202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
