
250k Ohm, 0.25W Cermet trimmer potentiometer with linear taper and 10% resistance tolerance. Features a 500V DC rated voltage and operates across a -55°C to 125°C temperature range. Designed for through-hole PCB mounting with tin, matte contact plating and 12 turns. This RoHS compliant component is housed in a blue, 7.73mm x 4.5mm x 0.285inch package.
Bourns 3266X-1-254LF technical specifications.
| Color | Blue |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Height | 0.285inch |
| Lead Free | Lead Free |
| Length | 7.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 250kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3266 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266X-1-254LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.