Cermet trimmer potentiometer with 5kR resistance and 10% tolerance. Features a linear taper, 12 electrical turns, and a maximum power dissipation of 250mW. Designed for through-hole PCB mounting with pin terminals and tin finish. Operating temperature range from -55°C to 150°C. Includes a vertical screw actuator and measures 6.71mm in length, 4.5mm in width, and 5.59mm in thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3266X-1-502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266X-1-502 technical specifications.
| Actuator Orientation | Vertical |
| Actuator Type | SCREW |
| Color | Blue |
| Lead Free | Contains Lead |
| Length | 6.71mm |
| Manufacturer Series | 3266 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Law | Linear |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Terminal Finish | Tin |
| Termination | Pin |
| Thickness | 5.59mm |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3266X-1-502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.