
The Trimpot 3266 Sealed Linear 100R 10% 250mW Through Hole is a variable resistor from Bourns with a maximum power dissipation of 250mW and a resistance of 100 ohms. It is available in a sealed package with a linear taper and is suitable for use in through-hole mounting. The resistor is made with cermet technology and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns 3266Y-1-101LF technical specifications.
| Depth | 4.5mm |
| Height | 0.27inch |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| Width | 4.31mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266Y-1-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
