
The Trimpot 3266 Sealed Linear 500V 1MR 10% 250mW 3-Pin Square is a 3-pin variable resistor with a linear taper and a maximum power dissipation of 250mW. It has a resistance of 1MR with a tolerance of 10% and is rated for a DC voltage of 500V. The resistor is packaged in a 1/4 inch square package and is compliant with RoHS regulations. It has an operating temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Sign in to ask questions about the Bourns 3266Y-1-105LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3266Y-1-105LF technical specifications.
| Depth | 4.5mm |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 1MR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266Y-1-105LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.