
The Bourns Trimpot 3266 Sealed Linear 200R 10% 250mW Through Hole is a variable resistor designed for use in a variety of applications. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is rated for a maximum power dissipation of 250mW and is available in a tape and reel packaging. It has a resistance of 200 ohms and a tolerance of 10%. The Trimpot 3266 is RoHS compliant and is suitable for use in through hole and PCB mounting applications.
Bourns 3266Y-1-201R technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Packaging | Tape and Reel |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Termination | PC Pins |
| Tolerance | 10% |
| Weight | 0.015oz |
| RoHS | Not Compliant |
No datasheet is available for this part.