
The Bourns Trimpot 3266 Sealed Linear 25kR 10% 250mW Through Hole is a variable resistor with a resistance of 25kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for through-hole mounting on a PCB. The resistor is available in a tape and reel packaging with 1000 units per package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is made with a cermet technology and has a matte tin plating. It is RoHS compliant and not military standard.
Bourns 3266Y-1-253RLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Height | 0.27inch |
| Length | 6.71mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Turns | 12 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266Y-1-253RLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.