
The Bourns Trimpot 3266 Sealed is a 10kR cermet variable resistor with a linear taper, rated for 250mW power dissipation. It is available in a RoHS compliant package, packaged in quantities of 100, and is suitable for operation between -55°C and 125°C. The resistor is mounted through a hole and has a weight of 0.015oz.
Bourns 3266Z-1-103LF technical specifications.
| Depth | 4.5mm |
| Height | 0.27inch |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3266 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.015oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3266Z-1-103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
