Cermet trimmer potentiometer, 1kΩ resistance with 10% tolerance, rated for 0.25W power dissipation and 300V DC. Features a linear taper, 12 turns, and gull wing terminations for surface mount applications. Operates across a wide temperature range of -65°C to 150°C. SMD/SMT package with dimensions of 6.35mm x 8.39mm x 5.21mm (L x D x H). RoHS compliant.
Sign in to ask questions about the Bourns 3269P-1-102LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269P-1-102LF technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8.39mm |
| Height | 0.205inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3269P |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 0.425g |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-102LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
