
The Bourns 3269P-1-201GLF is a surface mount cermet trimpot with a resistance of 200 ohms and a tolerance of 10%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The component is packaged in a 1/4 inch square package with three pins and is compliant with RoHS regulations. It is available in quantities of 750 and is packaged on a tape and reel.
Sign in to ask questions about the Bourns 3269P-1-201GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269P-1-201GLF technical specifications.
| Contact Plating | Tin, Matte |
| Depth | 6.35mm |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 200R |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-201GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.