
Sealed cermet trimmer potentiometer, 0.25W power rating, 20kΩ resistance with 10% tolerance. Features a linear taper, 12 turns, and gull wing termination for surface mounting. Operates across a wide temperature range from -65°C to 150°C with a DC rated voltage of 500V. This RoHS compliant component offers a 250mW maximum power dissipation.
Sign in to ask questions about the Bourns 3269P-1-203LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269P-1-203LF technical specifications.
| Depth | 8.39mm |
| Height | 0.205inch |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Taper | Linear |
| Technology | CERMET |
| Termination | Gull Wing |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| Weight | 0.425g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-203LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
