The Bourns Trimpot 3269 Sealed is a surface mount variable resistor with a resistance of 200kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The resistor is packaged in a 1/4 inch square package with three pins and is compliant with RoHS regulations. It is available in quantities of 750 per reel.
Sign in to ask questions about the Bourns 3269P-1-204GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3269P-1-204GLF technical specifications.
| Contact Plating | Tin, Matte |
| Length | 6.35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 200kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-1-204GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.