The Bourns 3269P-ES2-103G is a 10kR cermet trimpot with a 10% tolerance and a maximum power dissipation of 250mW. It is available in a surface mount package with a gull wing termination. The trimpot has 12 turns and is packaged in tape and reel quantities of 750. It is part of the Trimpot 3269 series, which is a sealed type. The component is suitable for use in a variety of applications due to its general classification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3269P-ES2-103G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-ES2-103G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.