The Bourns Trimpot 3269 Sealed is a cermet variable resistor with a resistance of 100kR and a tolerance of 10%. It has a maximum power dissipation of 250mW and is designed for surface mount applications. The resistor is packaged in a rail/Tube with 100 pieces per quantity and features a gull wing termination. It is part of the Trimpot 3269 series, a line of sealed variable resistors.
Checking distributor stock and pricing after the page loads.
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |