The Bourns Trimpot 3269 Sealed is a 20 ohm cermet variable resistor with a 10% tolerance and a maximum power dissipation of 250 milliwatts. It is available in a surface mount package with a gull wing termination and is packaged in quantities of 100 in rail or tube packaging. The resistor has 12 turns and a height of 0.205 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3269P-ES2-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.205inch |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Turns | 12 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 20R |
| Resistor Type | Cermet |
| Series | Trimpot® 3269 - Sealed |
| Termination | Gull Wing |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3269P-ES2-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.